CRCW08052R20FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.15939
Datasheet
2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R20FKEAC

DigiKey Part Number
CRCW08052R20FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R20FKEAC
Description
RES 2.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R20FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052R20FKEBVishay Dale0CRCW08052R20FKEB-NDkr.0.06460Upgrade
CRCW08052R20FKECVishay Dale0CRCW08052R20FKEC-NDkr.0.06460Upgrade
CRCW08052R20FKTAVishay Dale0CRCW08052R20FKTA-NDkr.0.15939Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.13970kr.6,985.00
Unit Price without VAT:kr.0.13970
Unit Price with VAT:kr.0.17463