CRCW08052M43FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13876
Datasheet
2.43 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052M43FKTB

DigiKey Part Number
CRCW08052M43FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052M43FKTB
Description
RES SMD 2.43M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
2.43 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052M43FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M43FKEACVishay Dale0CRCW08052M43FKEAC-NDkr.0.04373Similar
CRCW08052M43FKEBCVishay Dale0CRCW08052M43FKEBC-NDkr.0.04373Similar
CRCW08052M43FKTAVishay Dale0CRCW08052M43FKTA-NDkr.0.13876Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673