Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08052M32FKEB | |
|---|---|
DigiKey Part Number | CRCW08052M32FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052M32FKEB |
Description | RES SMD 2.32M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.32 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052M32FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052M32FKEAC | Vishay Dale | 0 | CRCW08052M32FKEAC-ND | kr.0.04373 | Similar |
| CRCW08052M32FKEBC | Vishay Dale | 0 | CRCW08052M32FKEBC-ND | kr.0.04373 | Similar |
| RS73F2ARTTD2324C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD2324CTR-ND | kr.0.96190 | Parametric Equivalent |
| RS73F2ARTTD2324D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD2324DTR-ND | kr.0.62252 | Parametric Equivalent |
| RS73F2ARTTD2324F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD2324FTR-ND | kr.0.59895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04739 | kr.947.80 |
| Unit Price without VAT: | kr.0.04739 |
|---|---|
| Unit Price with VAT: | kr.0.05924 |



