2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052M00FKECC

DigiKey Part Number
541-4129-2-ND - Tape & Reel (TR)
541-4129-1-ND - Cut Tape (CT)
541-4129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052M00FKECC
Description
RES 2M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052M00FKECC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M00FKEAVishay Dale4.007541-2.00MCCT-NDkr.0.63000Upgrade
CRCW08052M00FKEBVishay Dale18.268541-CRCW08052M00FKEBCT-NDkr.0.63000Upgrade
RCV08052M00FKEAVishay Dale2.300BC2811CT-NDkr.1.39000Upgrade
CRCW08052M00FKTAVishay Dale724541-CRCW08052M00FKTACT-NDkr.1.01000Parametric Equivalent
AC0805FR-072MLYAGEO18.03113-AC0805FR-072MLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 173.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.20040kr.5.01
50kr.0.16480kr.8.24
100kr.0.13690kr.13.69
250kr.0.10904kr.27.26
500kr.0.09294kr.46.47
1.000kr.0.08039kr.80.39
5.000kr.0.06045kr.302.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04820kr.964.00
40.000kr.0.04470kr.1,788.00
60.000kr.0.04299kr.2,579.40
100.000kr.0.04115kr.4,115.00
140.000kr.0.04009kr.5,612.60
200.000kr.0.03909kr.7,818.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750