
CRCW08052K70JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW08052K70JNEBTR-ND - Tape & Reel (TR) 541-CRCW08052K70JNEBCT-ND - Cut Tape (CT) 541-CRCW08052K70JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K70JNEB |
Description | RES SMD 2.7K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K70JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04169 | kr.416.90 |
| 20.000 | kr.0.03766 | kr.753.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.12920 | kr.6.46 |
| 100 | kr.0.10750 | kr.10.75 |
| 500 | kr.0.07322 | kr.36.61 |
| 1.000 | kr.0.06317 | kr.63.17 |
| 5.000 | kr.0.04666 | kr.233.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.12920 | kr.6.46 |
| 100 | kr.0.10820 | kr.10.82 |
| 500 | kr.0.07500 | kr.37.50 |
| 1.000 | kr.0.06490 | kr.64.90 |
| 5.000 | kr.0.04786 | kr.239.30 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

