Similar
Similar
Direct
Direct
Direct
Similar
Similar

CRCW08052K21FKTC | |
|---|---|
DigiKey Part Number | CRCW08052K21FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052K21FKTC |
Description | RES SMD 2.21K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K21FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K21FKEAC | Vishay Dale | 27.463 | 541-CRCW08052K21FKEACCT-ND | kr.0.64000 | Similar |
| CRCW08052K21FKEBC | Vishay Dale | 0 | CRCW08052K21FKEBC-ND | kr.0.04422 | Similar |
| ERJ-6ENF2211V | Panasonic Industry | 60.100 | P2.21KCCT-ND | kr.0.77000 | Direct |
| RMCF0805FG2K21 | Stackpole Electronics Inc | 790 | 738-RMCF0805FG2K21CT-ND | kr.0.64000 | Direct |
| RMCF0805FT2K21 | Stackpole Electronics Inc | 132.288 | RMCF0805FT2K21CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.12092 | kr.2,418.40 |
| Unit Price without VAT: | kr.0.12092 |
|---|---|
| Unit Price with VAT: | kr.0.15115 |






