
CRCW12105R10JNEAHP | |
---|---|
DigiKey Part Number | 541-CRCW12105R10JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW12105R10JNEAHPCT-ND - Cut Tape (CT) 541-CRCW12105R10JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12105R10JNEAHP |
Description | RES SMD 5.1 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12105R10JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.00300 | kr.20.03 |
25 | kr.1.68200 | kr.42.05 |
50 | kr.1.49640 | kr.74.82 |
100 | kr.1.34850 | kr.134.85 |
250 | kr.1.19988 | kr.299.97 |
500 | kr.1.11386 | kr.556.93 |
1.000 | kr.1.04544 | kr.1,045.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.95450 | kr.4,772.50 |
10.000 | kr.0.92183 | kr.9,218.30 |
15.000 | kr.0.90590 | kr.13,588.50 |
25.000 | kr.0.88863 | kr.22,215.75 |
35.000 | kr.0.87873 | kr.30,755.55 |
50.000 | kr.0.86937 | kr.43,468.50 |
60.000 | kr.0.86499 | kr.51,899.40 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |