CRCW0805274RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 29.850
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Direct


Panasonic Industry
In Stock: 108.660
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.584
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17.119
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 19.176
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet
274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805274RFKTB

DigiKey Part Number
CRCW0805274RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805274RFKTB
Description
RES SMD 274 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805274RFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805274RFKEACVishay Dale29.850541-CRCW0805274RFKEACCT-NDkr.0.63000Similar
CRCW0805274RFKEBCVishay Dale0CRCW0805274RFKEBC-NDkr.0.04373Similar
CRCW0805274RFKTAVishay Dale0CRCW0805274RFKTA-NDkr.0.13987Parametric Equivalent
ERJ-6ENF2740VPanasonic Industry108.660P274CCT-NDkr.0.76000Direct
RMCF0805FG274RStackpole Electronics Inc4.584738-RMCF0805FG274RCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673