MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805270RJNEAHP

DigiKey Part Number
541-CRCW0805270RJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW0805270RJNEAHPCT-ND - Cut Tape (CT)
541-CRCW0805270RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805270RJNEAHP
Description
RES SMD 270 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805270RJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.63400kr.6.34
25kr.0.50440kr.12.61
50kr.0.42880kr.21.44
100kr.0.36930kr.36.93
250kr.0.30952kr.77.38
500kr.0.27520kr.137.60
1.000kr.0.24800kr.248.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20863kr.1,043.15
10.000kr.0.19572kr.1,957.20
15.000kr.0.18943kr.2,841.45
25.000kr.0.18262kr.4,565.50
35.000kr.0.17872kr.6,255.20
50.000kr.0.17503kr.8,751.50
60.000kr.0.17331kr.10,398.60
120.000kr.0.16761kr.20,113.20
125.000kr.0.16732kr.20,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000