
CRCW0805270RFKEAHP | |
|---|---|
DigiKey Part Number | 541-270TTR-ND - Tape & Reel (TR) 541-270TCT-ND - Cut Tape (CT) 541-270TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805270RFKEAHP |
Description | RES SMD 270 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805270RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49440 | kr.12.36 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.36010 | kr.36.01 |
| 250 | kr.0.30104 | kr.75.26 |
| 500 | kr.0.26692 | kr.133.46 |
| 1.000 | kr.0.23984 | kr.239.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18926 | kr.946.30 |
| 10.000 | kr.0.17718 | kr.1,771.80 |
| 15.000 | kr.0.17129 | kr.2,569.35 |
| 25.000 | kr.0.16490 | kr.4,122.50 |
| 35.000 | kr.0.16125 | kr.5,643.75 |
| 50.000 | kr.0.15779 | kr.7,889.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

