CRCW080526K7FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 38.552
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Direct


Panasonic Industry
In Stock: 36.070
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.065
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 16.486
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
26.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080526K7FKTB

DigiKey Part Number
CRCW080526K7FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080526K7FKTB
Description
RES SMD 26.7K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080526K7FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080526K7FKEACVishay Dale38.552541-CRCW080526K7FKEACCT-NDkr.0.63000Similar
CRCW080526K7FKEBCVishay Dale0CRCW080526K7FKEBC-NDkr.0.04373Similar
CRCW080526K7DKEAPVishay Dale0CRCW080526K7DKEAP-NDkr.0.22540Parametric Equivalent
CRCW080526K7FHEAPVishay Dale0CRCW080526K7FHEAP-NDkr.0.22540Parametric Equivalent
CRCW080526K7FKTCVishay Dale0CRCW080526K7FKTC-NDkr.0.11411Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673