
| CRCW20102M00FKEF | |
|---|---|
| DigiKey Part Number | 541-CRCW20102M00FKEFTR-ND - Tape & Reel (TR) 541-CRCW20102M00FKEFCT-ND - Cut Tape (CT) 541-CRCW20102M00FKEFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW20102M00FKEF | 
| Description | RES SMD 2M OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW20102M00FKEF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 25 | kr.0.59640 | kr.14.91 | 
| 50 | kr.0.51200 | kr.25.60 | 
| 100 | kr.0.42300 | kr.42.30 | 
| 250 | kr.0.36916 | kr.92.29 | 
| 500 | kr.0.33588 | kr.167.94 | 
| 1.000 | kr.0.30470 | kr.304.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 | 
| 8.000 | kr.0.23804 | kr.1,904.32 | 
| 12.000 | kr.0.23685 | kr.2,842.20 | 
| 20.000 | kr.0.23330 | kr.4,666.00 | 
| 28.000 | kr.0.22140 | kr.6,199.20 | 
| 40.000 | kr.0.22064 | kr.8,825.60 | 
| 48.000 | kr.0.22027 | kr.10,572.96 | 
| 96.000 | kr.0.21475 | kr.20,616.00 | 
| 100.000 | kr.0.21439 | kr.21,439.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark