CRCW0805261RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15340
Datasheet

Direct


Panasonic Industry
In Stock: 43.975
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.365
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.252
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 58.340
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
261 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805261RFKTB

DigiKey Part Number
CRCW0805261RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805261RFKTB
Description
RES SMD 261 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
261 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805261RFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805261RFKEACVishay Dale0CRCW0805261RFKEAC-NDkr.0.04373Similar
CRCW0805261RFKEBCVishay Dale0CRCW0805261RFKEBC-NDkr.0.04373Similar
CRCW0805261RFKTAVishay Dale0CRCW0805261RFKTA-NDkr.0.15340Parametric Equivalent
ERJ-6ENF2610VPanasonic Industry43.975P261CCT-NDkr.0.76000Direct
RMCF0805FG261RStackpole Electronics Inc3.365738-RMCF0805FG261RCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673