
CRCW080524R9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW080524R9FKTATR-ND - Tape & Reel (TR) 541-CRCW080524R9FKTACT-ND - Cut Tape (CT) 541-CRCW080524R9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524R9FKTA |
Description | RES SMD 24.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524R9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28090 | kr.28.09 |
| 250 | kr.0.23152 | kr.57.88 |
| 500 | kr.0.20326 | kr.101.63 |
| 1.000 | kr.0.18094 | kr.180.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13987 | kr.699.35 |
| 10.000 | kr.0.12991 | kr.1,299.10 |
| 15.000 | kr.0.12506 | kr.1,875.90 |
| 25.000 | kr.0.11980 | kr.2,995.00 |
| 35.000 | kr.0.11680 | kr.4,088.00 |
| 50.000 | kr.0.11395 | kr.5,697.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

