CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805249RFKTA

DigiKey Part Number
541-CRCW0805249RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805249RFKTACT-ND - Cut Tape (CT)
541-CRCW0805249RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805249RFKTA
Description
RES SMD 249 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805249RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48000kr.4.80
25kr.0.37360kr.9.34
50kr.0.31360kr.15.68
100kr.0.26750kr.26.75
250kr.0.21964kr.54.91
500kr.0.19354kr.96.77
1.000kr.0.17235kr.172.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11856kr.592.80
10.000kr.0.10710kr.1,071.00
15.000kr.0.10650kr.1,597.50
25.000kr.0.09569kr.2,392.25
35.000kr.0.09531kr.3,335.85
50.000kr.0.09493kr.4,746.50
60.000kr.0.09475kr.5,685.00
120.000kr.0.09413kr.11,295.60
125.000kr.0.09409kr.11,761.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000