
CRCW080522R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-22APTR-ND - Tape & Reel (TR) 541-22APCT-ND - Cut Tape (CT) 541-22APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522R0JNEAIF |
Description | RES SMD 22 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522R0JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.20480 | kr.30.12 |
| 50 | kr.1.05900 | kr.52.95 |
| 100 | kr.0.94300 | kr.94.30 |
| 250 | kr.0.82584 | kr.206.46 |
| 500 | kr.0.75840 | kr.379.20 |
| 1.000 | kr.0.70473 | kr.704.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63111 | kr.3,155.55 |
| 10.000 | kr.0.60551 | kr.6,055.10 |
| 15.000 | kr.0.59303 | kr.8,895.45 |
| 25.000 | kr.0.57950 | kr.14,487.50 |
| 35.000 | kr.0.57175 | kr.20,011.25 |
| 50.000 | kr.0.56442 | kr.28,221.00 |
| 60.000 | kr.0.56099 | kr.33,659.40 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

