
CRCW080522R0JNEAHP | |
---|---|
DigiKey Part Number | 541-22TATR-ND - Tape & Reel (TR) 541-22TACT-ND - Cut Tape (CT) 541-22TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522R0JNEAHP |
Description | RES SMD 22 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522R0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.54400 | kr.5.44 |
25 | kr.0.42760 | kr.10.69 |
50 | kr.0.36220 | kr.18.11 |
100 | kr.0.28860 | kr.28.86 |
250 | kr.0.24704 | kr.61.76 |
500 | kr.0.22732 | kr.113.66 |
1.000 | kr.0.20346 | kr.203.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16877 | kr.843.85 |
10.000 | kr.0.15010 | kr.1,501.00 |
15.000 | kr.0.14931 | kr.2,239.65 |
25.000 | kr.0.14605 | kr.3,651.25 |
35.000 | kr.0.14264 | kr.4,992.40 |
50.000 | kr.0.13942 | kr.6,971.00 |
60.000 | kr.0.13792 | kr.8,275.20 |
120.000 | kr.0.13545 | kr.16,254.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |