22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522K1FKEB

DigiKey Part Number
541-CRCW080522K1FKEBTR-ND - Tape & Reel (TR)
541-CRCW080522K1FKEBCT-ND - Cut Tape (CT)
541-CRCW080522K1FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522K1FKEB
Description
RES SMD 22.1K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522K1FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080522K1FKEACVishay Dale12.093541-CRCW080522K1FKEACCT-NDkr.0.63000Similar
CRCW080522K1FKEBCVishay Dale0CRCW080522K1FKEBC-NDkr.0.04373Similar
CRCW080522K1FKECVishay Dale0CRCW080522K1FKEC-NDkr.0.04739Parametric Equivalent
ERJ-6ENF2212VPanasonic Industry23.831P22.1KCCT-NDkr.0.76000Direct
RMCF0805FG22K1Stackpole Electronics Inc2.109RMCF0805FG22K1CT-NDkr.0.63000Direct
In-Stock: 25.041
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16240kr.8.12
100kr.0.13440kr.13.44
250kr.0.10728kr.26.82
500kr.0.09180kr.45.90
1.000kr.0.07950kr.79.50
5.000kr.0.06000kr.300.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05490kr.549.00
20.000kr.0.04762kr.952.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750