CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522K0JNTA

DigiKey Part Number
541-CRCW080522K0JNTATR-ND - Tape & Reel (TR)
541-CRCW080522K0JNTACT-ND - Cut Tape (CT)
541-CRCW080522K0JNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522K0JNTA
Description
RES SMD 22K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522K0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44200kr.4.42
25kr.0.34560kr.8.64
50kr.0.28920kr.14.46
100kr.0.24510kr.24.51
250kr.0.20120kr.50.30
500kr.0.17612kr.88.06
1.000kr.0.15622kr.156.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11764kr.588.20
10.000kr.0.10965kr.1,096.50
15.000kr.0.10904kr.1,635.60
25.000kr.0.10814kr.2,703.50
35.000kr.0.10531kr.3,685.85
50.000kr.0.10263kr.5,131.50
60.000kr.0.10137kr.6,082.20
120.000kr.0.09825kr.11,790.00
125.000kr.0.09702kr.12,127.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500