22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522K0JNEB

DigiKey Part Number
541-CRCW080522K0JNEBTR-ND - Tape & Reel (TR)
541-CRCW080522K0JNEBCT-ND - Cut Tape (CT)
541-CRCW080522K0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522K0JNEB
Description
RES SMD 22K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522K0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080522K0JNEAIFVishay Dale0CRCW080522K0JNEAIF-NDkr.0.62034Upgrade
CRCW080522K0JNEACVishay Dale26.985541-CRCW080522K0JNEACCT-NDkr.0.63000Similar
CRCW080522K0JNEBCVishay Dale0CRCW080522K0JNEBC-NDkr.0.02981Similar
CRCW080522K0JNECCVishay Dale0CRCW080522K0JNECC-NDkr.0.02923Similar
RCG080522K0JNEAVishay Dale0541-1842-2-NDkr.0.11586Similar
In-Stock: 20.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17000kr.4.25
50kr.0.13820kr.6.91
100kr.0.11410kr.11.41
250kr.0.09028kr.22.57
500kr.0.07658kr.38.29
1.000kr.0.06587kr.65.87
5.000kr.0.04886kr.244.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04138kr.413.80
20.000kr.0.04002kr.800.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750