
CRCW080522K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080522K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080522K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080522K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0FKEAHP |
Description | RES SMD 22K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.45140 | kr.22.57 |
| 100 | kr.0.38930 | kr.38.93 |
| 250 | kr.0.32640 | kr.81.60 |
| 500 | kr.0.29024 | kr.145.12 |
| 1.000 | kr.0.26159 | kr.261.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20770 | kr.1,038.50 |
| 10.000 | kr.0.19487 | kr.1,948.70 |
| 15.000 | kr.0.18862 | kr.2,829.30 |
| 25.000 | kr.0.18185 | kr.4,546.25 |
| 35.000 | kr.0.17798 | kr.6,229.30 |
| 50.000 | kr.0.17431 | kr.8,715.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

