Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar

CRCW0805220RJNEAIF | |
|---|---|
DigiKey Part Number | CRCW0805220RJNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805220RJNEAIF |
Description | RES SMD 220 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805220RJNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RJNEAC | Vishay Dale | 0 | CRCW0805220RJNEAC-ND | kr.0.02981 | Similar |
| CRCW0805220RJNEB | Vishay Dale | 33.125 | 541-CRCW0805220RJNEBCT-ND | kr.0.63000 | Similar |
| CRCW0805220RJNEBC | Vishay Dale | 0 | CRCW0805220RJNEBC-ND | kr.0.03581 | Similar |
| CRCW0805220RJNEC | Vishay Dale | 0 | CRCW0805220RJNEC-ND | kr.0.03708 | Similar |
| CRCW0805220RJNTB | Vishay Dale | 0 | CRCW0805220RJNTB-ND | kr.0.11056 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62034 | kr.3,101.70 |
| Unit Price without VAT: | kr.0.62034 |
|---|---|
| Unit Price with VAT: | kr.0.77543 |





