
CRCW0805220KJNEAHP | |
|---|---|
DigiKey Part Number | 541-220KTATR-ND - Tape & Reel (TR) 541-220KTACT-ND - Cut Tape (CT) 541-220KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805220KJNEAHP |
Description | RES SMD 220K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805220KJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.49400 | kr.12.35 |
| 50 | kr.0.42120 | kr.21.06 |
| 100 | kr.0.35260 | kr.35.26 |
| 250 | kr.0.30156 | kr.75.39 |
| 500 | kr.0.26956 | kr.134.78 |
| 1.000 | kr.0.24282 | kr.242.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20397 | kr.1,019.85 |
| 10.000 | kr.0.19124 | kr.1,912.40 |
| 15.000 | kr.0.17610 | kr.2,641.50 |
| 25.000 | kr.0.14842 | kr.3,710.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

