CRCW0805215RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03911
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 24.798
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01800
Datasheet

Direct


Panasonic Electronic Components
In Stock: 80.154
Unit Price: kr.0.11000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00415
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.702
Unit Price: kr.0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 24.430
Unit Price: kr.0.10000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.01360
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805215RFKEB

DigiKey Part Number
CRCW0805215RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805215RFKEB
Description
RES SMD 215 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
215 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805215RFKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04783kr.956.60
Unit Price without VAT:kr.0.04783
Unit Price with VAT:kr.0.05979