
CRCW080520K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080520K0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW080520K0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW080520K0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0JNEAHP |
Description | RES SMD 20K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.67300 | kr.6.73 |
| 25 | kr.0.53600 | kr.13.40 |
| 50 | kr.0.45520 | kr.22.76 |
| 100 | kr.0.39230 | kr.39.23 |
| 250 | kr.0.32872 | kr.82.18 |
| 500 | kr.0.29216 | kr.146.08 |
| 1.000 | kr.0.26326 | kr.263.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20895 | kr.1,044.75 |
| 10.000 | kr.0.19602 | kr.1,960.20 |
| 15.000 | kr.0.18973 | kr.2,845.95 |
| 25.000 | kr.0.18291 | kr.4,572.75 |
| 35.000 | kr.0.17900 | kr.6,265.00 |
| 50.000 | kr.0.17531 | kr.8,765.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

