CRCW0805200RJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 2.948
Unit Price: kr.2.56000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11161
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 76.300
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37.390
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 76.179
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52.726
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34.127
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02611
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.853
Unit Price: kr.0.64000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200RJNEBC

DigiKey Part Number
CRCW0805200RJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805200RJNEBC
Description
RES 200 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805200RJNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03009kr.1,504.50
Unit Price without VAT:kr.0.03009
Unit Price with VAT:kr.0.03761