
CRCW0805200RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW0805200RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW0805200RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW0805200RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200RJNEAIF |
Description | RES SMD 200 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200RJNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.19560 | kr.29.89 |
| 50 | kr.1.05080 | kr.52.54 |
| 100 | kr.0.86720 | kr.86.72 |
| 250 | kr.0.80488 | kr.201.22 |
| 500 | kr.0.75252 | kr.376.26 |
| 1.000 | kr.0.69926 | kr.699.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62621 | kr.3,131.05 |
| 10.000 | kr.0.60082 | kr.6,008.20 |
| 15.000 | kr.0.58843 | kr.8,826.45 |
| 25.000 | kr.0.57501 | kr.14,375.25 |
| 35.000 | kr.0.56732 | kr.19,856.20 |
| 50.000 | kr.0.56004 | kr.28,002.00 |
| 60.000 | kr.0.55664 | kr.33,398.40 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

