Upgrade
Upgrade

CRCW08051R80FKEAC | |
|---|---|
DigiKey Part Number | CRCW08051R80FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R80FKEAC |
Description | RES 1.8 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R80FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R80FKEC | Vishay Dale | 0 | CRCW08051R80FKEC-ND | kr.0.06460 | Upgrade |
| CRCW08051R80FKTA | Vishay Dale | 5.000 | CRCW08051R80FKTA-ND | kr.0.15438 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.13970 | kr.6,985.00 |
| Unit Price without VAT: | kr.0.13970 |
|---|---|
| Unit Price with VAT: | kr.0.17463 |


