Parametric Equivalent
Direct
Parametric Equivalent

CRCW08051R65FNEB | |
|---|---|
DigiKey Part Number | CRCW08051R65FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R65FNEB |
Description | RES SMD 1.65 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R65FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R65FNEA | Vishay Dale | 0 | 541-1.65CTR-ND | kr.0.08274 | Parametric Equivalent |
| RMCF0805FT1R65 | Stackpole Electronics Inc | 4.800 | 738-RMCF0805FT1R65CT-ND | kr.0.63000 | Direct |
| RK73H2ATTD1R65F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2ATTD1R65FCT-ND | kr.0.04716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.08274 | kr.1,654.80 |
| Unit Price without VAT: | kr.0.08274 |
|---|---|
| Unit Price with VAT: | kr.0.10343 |




