CRCW08051R60JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.32896
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16526
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 124
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11571
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.07030
Datasheet

Upgrade


YAGEO
In Stock: 1.165
Unit Price: kr.0.76000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.733
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 5.421
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 4.972
Unit Price: kr.0.63000
Datasheet
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R60JNEA

DigiKey Part Number
541-1.6ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051R60JNEA
Description
RES SMD 1.6 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R60JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R60JNEAHPVishay Dale0CRCW08051R60JNEAHP-NDkr.0.32896Upgrade
RCS08051R60JNEAVishay Dale0RCS08051R60JNEA-NDkr.0.16526Upgrade
RMCF0805JT1R60Stackpole Electronics Inc124738-RMCF0805JT1R60CT-NDkr.0.63000Direct
AA0805FR-071R6LYAGEO0AA0805FR-071R6L-NDkr.0.11571Upgrade
AA0805JR-071R6LYAGEO0AA0805JR-071R6L-NDkr.0.07030Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03419kr.683.80
Unit Price without VAT:kr.0.03419
Unit Price with VAT:kr.0.04274