
| CRCW08051R50FKEAHP | |
|---|---|
| DigiKey Part Number | 541-CRCW08051R50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051R50FKEAHPCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08051R50FKEAHP | 
| Description | RES SMD 1.5 OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08051R50FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.0.91500 | kr.9.15 | 
| 25 | kr.0.74000 | kr.18.50 | 
| 50 | kr.0.63740 | kr.31.87 | 
| 100 | kr.0.54080 | kr.54.08 | 
| 250 | kr.0.46644 | kr.116.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.31366 | kr.1,568.30 | 
| 10.000 | kr.0.27753 | kr.2,775.30 | 
| 15.000 | kr.0.26292 | kr.3,943.80 | 
| 25.000 | kr.0.24823 | kr.6,205.75 | 
| 35.000 | kr.0.24411 | kr.8,543.85 | 
| 50.000 | kr.0.24002 | kr.12,001.00 | 
| 60.000 | kr.0.23964 | kr.14,378.40 | 
| 120.000 | kr.0.23835 | kr.28,602.00 | 
| 125.000 | kr.0.23827 | kr.29,783.75 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark