
CRCW08051R50FKEA | |
|---|---|
DigiKey Part Number | 541-1.50CCTR-ND - Tape & Reel (TR) 541-1.50CCCT-ND - Cut Tape (CT) 541-1.50CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R50FKEA |
Description | RES SMD 1.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R50FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32000 | kr.3.20 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.20480 | kr.10.24 |
| 100 | kr.0.17150 | kr.17.15 |
| 250 | kr.0.13824 | kr.34.56 |
| 500 | kr.0.11916 | kr.59.58 |
| 1.000 | kr.0.10419 | kr.104.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05610 | kr.280.50 |
| 10.000 | kr.0.05542 | kr.554.20 |
| 15.000 | kr.0.05506 | kr.825.90 |
| 25.000 | kr.0.05465 | kr.1,366.25 |
| 35.000 | kr.0.05441 | kr.1,904.35 |
| 50.000 | kr.0.05417 | kr.2,708.50 |
| 60.000 | kr.0.05405 | kr.3,243.00 |
| 120.000 | kr.0.05365 | kr.6,438.00 |
| 125.000 | kr.0.05363 | kr.6,703.75 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

