
CRCW08051R20FKEA | |
|---|---|
DigiKey Part Number | 541-1.20CCTR-ND - Tape & Reel (TR) 541-1.20CCCT-ND - Cut Tape (CT) 541-1.20CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R20FKEA |
Description | RES SMD 1.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R20FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R20FKTA | Vishay Dale | 5.000 | CRCW08051R20FKTA-ND | kr.0.15438 | Direct |
| CRCW08051R20FKEAHP | Vishay Dale | 1.182 | 541-CRCW08051R20FKEAHPCT-ND | kr.1.78000 | Upgrade |
| ERJ-6DQF1R2V | Panasonic Industry | 5.161 | P19270CT-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34200 | kr.3.42 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18010 | kr.18.01 |
| 250 | kr.0.14504 | kr.36.26 |
| 500 | kr.0.12516 | kr.62.58 |
| 1.000 | kr.0.10943 | kr.109.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08127 | kr.406.35 |
| 10.000 | kr.0.07430 | kr.743.00 |
| 15.000 | kr.0.07091 | kr.1,063.65 |
| 25.000 | kr.0.06723 | kr.1,680.75 |
| 35.000 | kr.0.06513 | kr.2,279.55 |
| 50.000 | kr.0.06315 | kr.3,157.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

