1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R10FKEA

DigiKey Part Number
541-1.10CCTR-ND - Tape & Reel (TR)
541-1.10CCCT-ND - Cut Tape (CT)
541-1.10CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R10FKEA
Description
RES SMD 1.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R10FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.34200kr.3.42
25kr.0.25880kr.6.47
50kr.0.21420kr.10.71
100kr.0.18010kr.18.01
250kr.0.14504kr.36.26
500kr.0.12516kr.62.58
1.000kr.0.10943kr.109.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08127kr.406.35
10.000kr.0.07430kr.743.00
15.000kr.0.07091kr.1,063.65
25.000kr.0.06723kr.1,680.75
35.000kr.0.06513kr.2,279.55
50.000kr.0.06315kr.3,157.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000