CRCW08051R07FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.08274
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03775
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.04716
Datasheet
1.07 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R07FNEB

DigiKey Part Number
CRCW08051R07FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051R07FNEB
Description
RES SMD 1.07 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.07 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R07FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R07FNEAVishay Dale0541-1.07CTR-NDkr.0.08274Parametric Equivalent
RMCF0805FT1R07Stackpole Electronics Inc0RMCF0805FT1R07-NDkr.0.03775Direct
RK73H2ATTD1R07FKOA Speer Electronics, Inc.02019-RK73H2ATTD1R07FCT-NDkr.0.04716Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08274kr.1,654.80
Unit Price without VAT:kr.0.08274
Unit Price with VAT:kr.0.10343