
CRCW08051R00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08051R00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW08051R00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW08051R00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FKTAHP |
Description | CRCW0805-HP 100 1R0 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00FKEAHP | Vishay Dale | 126.412 | 541-1.00TCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.42400 | kr.74.24 |
| 25 | kr.6.60120 | kr.165.03 |
| 50 | kr.6.12440 | kr.306.22 |
| 100 | kr.5.74660 | kr.574.66 |
| 250 | kr.5.36188 | kr.1,340.47 |
| 500 | kr.5.13908 | kr.2,569.54 |
| 1.000 | kr.4.96168 | kr.4,961.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.50039 | kr.22,501.95 |
| 10.000 | kr.4.42023 | kr.44,202.30 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

