
CRCW08051M00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW08051M00JNEBTR-ND - Tape & Reel (TR) 541-CRCW08051M00JNEBCT-ND - Cut Tape (CT) 541-CRCW08051M00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00JNEB |
Description | RES SMD 1M OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08051M00JNEA | Vishay Dale | 0 | 541-2238-2-ND | kr.0.10849 | Upgrade |
| CRCW08051M00JNEAC | Vishay Dale | 28.967 | 541-CRCW08051M00JNEACCT-ND | kr.0.63000 | Similar |
| RCG08051M00JNEA | Vishay Dale | 3.400 | 541-1849-1-ND | kr.0.89000 | Similar |
| RCV08051M00JNEA | Vishay Dale | 4.799 | 541-RCV08051M00JNEACT-ND | kr.1.33000 | Similar |
| CRCW08051M00FKEB | Vishay Dale | 24.319 | 541-CRCW08051M00FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.23600 | kr.5.90 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.13380 | kr.13.38 |
| 250 | kr.0.12376 | kr.30.94 |
| 500 | kr.0.11716 | kr.58.58 |
| 1.000 | kr.0.04888 | kr.48.88 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

