1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051M00JNEB

DigiKey Part Number
541-CRCW08051M00JNEBTR-ND - Tape & Reel (TR)
541-CRCW08051M00JNEBCT-ND - Cut Tape (CT)
541-CRCW08051M00JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051M00JNEB
Description
RES SMD 1M OHM 5% 1/4W 0805
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051M00JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA08051M00JNEAVishay Dale0541-2238-2-NDkr.0.10849Upgrade
CRCW08051M00JNEACVishay Dale28.967541-CRCW08051M00JNEACCT-NDkr.0.63000Similar
RCG08051M00JNEAVishay Dale3.400541-1849-1-NDkr.0.89000Similar
RCV08051M00JNEAVishay Dale4.799541-RCV08051M00JNEACT-NDkr.1.33000Similar
CRCW08051M00FKEBVishay Dale24.319541-CRCW08051M00FKEBCT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.699
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.27300kr.2.73
25kr.0.23600kr.5.90
50kr.0.18000kr.9.00
100kr.0.13380kr.13.38
250kr.0.12376kr.30.94
500kr.0.11716kr.58.58
1.000kr.0.04888kr.48.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000