
CRCW08051R50JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.5TATR-ND - Tape & Reel (TR) 541-1.5TACT-ND - Cut Tape (CT) 541-1.5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R50JNEAHP |
Description | RES SMD 1.5 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R50JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.72440 | kr.18.11 |
| 50 | kr.0.62340 | kr.31.17 |
| 100 | kr.0.54460 | kr.54.46 |
| 250 | kr.0.46568 | kr.116.42 |
| 500 | kr.0.41984 | kr.209.92 |
| 1.000 | kr.0.38362 | kr.383.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33207 | kr.1,660.35 |
| 10.000 | kr.0.31482 | kr.3,148.20 |
| 15.000 | kr.0.30641 | kr.4,596.15 |
| 25.000 | kr.0.29730 | kr.7,432.50 |
| 35.000 | kr.0.29208 | kr.10,222.80 |
| 50.000 | kr.0.28714 | kr.14,357.00 |
| 60.000 | kr.0.28483 | kr.17,089.80 |
| 120.000 | kr.0.27721 | kr.33,265.20 |
| 125.000 | kr.0.27682 | kr.34,602.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |






