
CRCW08051K82FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.82KTTR-ND - Tape & Reel (TR) 541-1.82KTCT-ND - Cut Tape (CT) 541-1.82KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K82FKEAHP |
Description | RES SMD 1.82K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K82FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.49720 | kr.12.43 |
| 50 | kr.0.42220 | kr.21.11 |
| 100 | kr.0.36260 | kr.36.26 |
| 250 | kr.0.30280 | kr.75.70 |
| 500 | kr.0.26844 | kr.134.22 |
| 1.000 | kr.0.24130 | kr.241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19050 | kr.952.50 |
| 10.000 | kr.0.17836 | kr.1,783.60 |
| 15.000 | kr.0.17245 | kr.2,586.75 |
| 25.000 | kr.0.16604 | kr.4,151.00 |
| 35.000 | kr.0.16237 | kr.5,682.95 |
| 50.000 | kr.0.15890 | kr.7,945.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

