
CRCW08051K50JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08051K50JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051K50JNEAHPCT-ND - Cut Tape (CT) 541-CRCW08051K50JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50JNEAHP |
Description | RES SMD 1.5K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.50440 | kr.12.61 |
| 50 | kr.0.42760 | kr.21.38 |
| 100 | kr.0.36860 | kr.36.86 |
| 250 | kr.0.30924 | kr.77.31 |
| 500 | kr.0.27482 | kr.137.41 |
| 1.000 | kr.0.24762 | kr.247.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20873 | kr.1,043.65 |
| 10.000 | kr.0.19582 | kr.1,958.20 |
| 15.000 | kr.0.18953 | kr.2,842.95 |
| 25.000 | kr.0.18271 | kr.4,567.75 |
| 35.000 | kr.0.17881 | kr.6,258.35 |
| 50.000 | kr.0.17512 | kr.8,756.00 |
| 60.000 | kr.0.17340 | kr.10,404.00 |
| 120.000 | kr.0.16771 | kr.20,125.20 |
| 125.000 | kr.0.16741 | kr.20,926.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

