
CRCW08051K50FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08051K50FKEBTR-ND - Tape & Reel (TR) 541-CRCW08051K50FKEBCT-ND - Cut Tape (CT) 541-CRCW08051K50FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50FKEB |
Description | RES SMD 1.5K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K50FKEAC | Vishay Dale | 138.730 | 541-4161-1-ND | kr.0.63000 | Similar |
| CRCW08051K50FKEBC | Vishay Dale | 0 | CRCW08051K50FKEBC-ND | kr.0.04373 | Similar |
| RCG08051K50FKEA | Vishay Dale | 0 | 541-1818-1-ND | kr.0.95000 | Similar |
| CRCW08051K50FKEC | Vishay Dale | 0 | CRCW08051K50FKEC-ND | kr.0.05936 | Parametric Equivalent |
| ERJ-6ENF1501V | Panasonic Industry | 80.165 | P1.50KCCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.13440 | kr.13.44 |
| 250 | kr.0.10728 | kr.26.82 |
| 500 | kr.0.09180 | kr.45.90 |
| 1.000 | kr.0.07950 | kr.79.50 |
| 5.000 | kr.0.06000 | kr.300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05490 | kr.549.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

