
CRCW08051K50DHEAP | |
|---|---|
DigiKey Part Number | 541-1.5KAZTR-ND - Tape & Reel (TR) 541-1.5KAZCT-ND - Cut Tape (CT) 541-1.5KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K50DHEAP |
Description | RES SMD 1.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K50DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.73600 | kr.7.36 |
| 25 | kr.0.58880 | kr.14.72 |
| 50 | kr.0.50440 | kr.25.22 |
| 100 | kr.0.43710 | kr.43.71 |
| 250 | kr.0.36940 | kr.92.35 |
| 500 | kr.0.33050 | kr.165.25 |
| 1.000 | kr.0.29965 | kr.299.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25585 | kr.1,279.25 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

