1.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K30FKEAHP

DigiKey Part Number
541-1.30KTTR-ND - Tape & Reel (TR)
541-1.30KTCT-ND - Cut Tape (CT)
541-1.30KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K30FKEAHP
Description
RES SMD 1.3K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K30FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.64000kr.6.40
25kr.0.50480kr.12.62
50kr.0.42860kr.21.43
100kr.0.36840kr.36.84
250kr.0.30812kr.77.03
500kr.0.27350kr.136.75
1.000kr.0.24599kr.245.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19444kr.972.20
10.000kr.0.18214kr.1,821.40
15.000kr.0.17614kr.2,642.10
25.000kr.0.16965kr.4,241.25
35.000kr.0.16593kr.5,807.55
50.000kr.0.16242kr.8,121.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750