
CRCW08051K21FKEAHP | |
|---|---|
DigiKey Part Number  | 541-CRCW08051K21FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051K21FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08051K21FKEAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW08051K21FKEAHP  | 
Description  | RES SMD 1.21K OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW08051K21FKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.60200 | kr.6.02 | 
| 25 | kr.0.47360 | kr.11.84 | 
| 50 | kr.0.40060 | kr.20.03 | 
| 100 | kr.0.33150 | kr.33.15 | 
| 250 | kr.0.28468 | kr.71.17 | 
| 500 | kr.0.25536 | kr.127.68 | 
| 1.000 | kr.0.22957 | kr.229.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.19210 | kr.960.50 | 
| 10.000 | kr.0.17700 | kr.1,770.00 | 
| 15.000 | kr.0.16941 | kr.2,541.15 | 
| 25.000 | kr.0.16175 | kr.4,043.75 | 
| 35.000 | kr.0.16117 | kr.5,640.95 | 
| 50.000 | kr.0.16022 | kr.8,011.00 | 
| 60.000 | kr.0.15858 | kr.9,514.80 | 
| 120.000 | kr.0.15318 | kr.18,381.60 | 
| 125.000 | kr.0.15290 | kr.19,112.50 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 

