CRCW08051K10JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12586
Datasheet

Direct


Panasonic Industry
In Stock: 7.825
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 438.656
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 24.704
Unit Price: kr.0.63000
Datasheet
1.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K10JNTB

DigiKey Part Number
CRCW08051K10JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051K10JNTB
Description
RES SMD 1.1K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K10JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K10JNEACVishay Dale0CRCW08051K10JNEAC-NDkr.0.02981Similar
CRCW08051K10JNEBCVishay Dale0CRCW08051K10JNEBC-NDkr.0.02981Similar
CRCW08051K10FKTCVishay Dale0CRCW08051K10FKTC-NDkr.0.11411Parametric Equivalent
CRCW08051K10JNTAVishay Dale0CRCW08051K10JNTA-NDkr.0.12586Parametric Equivalent
ERJ-6GEYJ112VPanasonic Industry7.825P1.1KACT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11056kr.1,105.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11056
Unit Price with VAT:kr.0.13820