1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K00FKTAHP

DigiKey Part Number
541-CRCW08051K00FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW08051K00FKTAHPCT-ND - Cut Tape (CT)
541-CRCW08051K00FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K00FKTAHP
Description
CRCW0805-HP 100 1K0 1% RT1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMP0805QFX-1001ELFBourns Inc.3.525118-CMP0805QFX-1001ELFCT-NDkr.1.33000Parametric Equivalent
SR0805FR-471KLYAGEO9.435YAG5850CT-NDkr.4.06000Parametric Equivalent
In-Stock: 3.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.90700kr.49.07
25kr.4.28320kr.107.08
50kr.3.92440kr.196.22
100kr.3.63980kr.363.98
250kr.3.35108kr.837.77
500kr.3.18370kr.1,591.85
1.000kr.3.05049kr.3,050.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.72970kr.13,648.50
10.000kr.2.66957kr.26,695.70
15.000kr.2.64023kr.39,603.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750