
CRCW080519K1FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080519K1FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080519K1FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080519K1FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080519K1FKEAHP |
Description | RES SMD 19.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080519K1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.64000 | kr.6.40 |
| 25 | kr.0.50680 | kr.12.67 |
| 50 | kr.0.43000 | kr.21.50 |
| 100 | kr.0.37120 | kr.37.12 |
| 250 | kr.0.31104 | kr.77.76 |
| 500 | kr.0.27660 | kr.138.30 |
| 1.000 | kr.0.24928 | kr.249.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20977 | kr.1,048.85 |
| 10.000 | kr.0.19681 | kr.1,968.10 |
| 15.000 | kr.0.19051 | kr.2,857.65 |
| 25.000 | kr.0.18367 | kr.4,591.75 |
| 35.000 | kr.0.17976 | kr.6,291.60 |
| 50.000 | kr.0.17605 | kr.8,802.50 |
| 60.000 | kr.0.17432 | kr.10,459.20 |
| 120.000 | kr.0.16861 | kr.20,233.20 |
| 125.000 | kr.0.16831 | kr.21,038.75 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

