
CRCW080518K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080518K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080518K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080518K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080518K2FKEAHP |
Description | RES SMD 18.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080518K2FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.49400 | kr.12.35 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.36160 | kr.36.16 |
| 250 | kr.0.30260 | kr.75.65 |
| 500 | kr.0.26880 | kr.134.40 |
| 1.000 | kr.0.24198 | kr.241.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20324 | kr.1,016.20 |
| 10.000 | kr.0.19055 | kr.1,905.50 |
| 15.000 | kr.0.18436 | kr.2,765.40 |
| 25.000 | kr.0.17766 | kr.4,441.50 |
| 35.000 | kr.0.17382 | kr.6,083.70 |
| 50.000 | kr.0.17020 | kr.8,510.00 |
| 60.000 | kr.0.16850 | kr.10,110.00 |
| 120.000 | kr.0.16290 | kr.19,548.00 |
| 125.000 | kr.0.16261 | kr.20,326.25 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

