CRCW0805180KFKTB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 25.689
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Direct


Panasonic Industry
In Stock: 29.725
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 23.625
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 13.215
Unit Price: kr.0.63000
Datasheet
180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805180KFKTB

DigiKey Part Number
CRCW0805180KFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805180KFKTB
Description
RES SMD 180K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805180KFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805180KFKEACVishay Dale25.689541-CRCW0805180KFKEACCT-NDkr.0.63000Similar
CRCW0805180KFKEBCVishay Dale0CRCW0805180KFKEBC-NDkr.0.04373Similar
CRCW0805180KFKTAVishay Dale0CRCW0805180KFKTA-NDkr.0.13987Parametric Equivalent
ERJ-6ENF1803VPanasonic Industry29.725P180KCCT-NDkr.0.76000Direct
RMCF0805FT180KStackpole Electronics Inc23.625738-RMCF0805FT180KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673